837-028-520-807

Heilind Number:EDA837-028-520-807
Manufacturer:EDAC
Manufacturer Number:837-028-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a pitch of .156 inches and 28 positions spread across 2 rows, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality for secure board-to-board connections in demanding settings.