837-028-520-808

Heilind Number:EDA837-028-520-808
Manufacturer:EDAC
Manufacturer Number:837-028-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this two-row connector features 28 positions with a pitch of .156 inches, ensuring reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, guarantees both safety and aesthetics. With a contact material of Copper Alloy, it offers excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic assemblies with this essential component.