837-028-520-812

Heilind Number:EDA837-028-520-812
Manufacturer:EDAC
Manufacturer Number:837-028-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. With a total of 28 positions and a straight mount orientation, it ensures a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for industrial and commercial applications. Elevate your PCB assembly with this essential component.