837-028-521-102

Heilind Number:EDA837-028-521-102
Manufacturer:EDAC
Manufacturer Number:837-028-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-102

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the 28 positions offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise integration is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're in the industrial, automotive, or aerospace sector, trust in our Card Edge Connector for seamless board-to-board PCB connections. Available in a sleek green color, it not only performs admirably but also adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this essential component.