837-028-521-103

Heilind Number:EDA837-028-521-103
Manufacturer:EDAC
Manufacturer Number:837-028-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-103

Detailed Description

Enhance your high-temperature connectivity needs with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 28 positions for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robust and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Whether for data or power transmission, this straight-mount connector is a dependable solution for your connectivity requirements.