837-028-521-108

Heilind Number:EDA837-028-521-108
Manufacturer:EDAC
Manufacturer Number:837-028-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 28 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability. Copper alloy contacts provide optimal conductivity, while a 3A amperage rating supports power-heavy applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various settings. Perfect for demanding electronic projects, this connector is a key component for seamless connectivity. Upgrade your PCB connections with this reliable and efficient solution.