837-028-521-112

Heilind Number:EDA837-028-521-112
Manufacturer:EDAC
Manufacturer Number:837-028-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-112

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 28 positions with a pitch of .156 inches, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers both durability and ease of identification. With a current rating of 3A, and copper alloy contacts, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications where precision and resilience are crucial. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in our Card Edge Connector to optimize your electronic connections with uncompromising quality and performance.