837-028-521-201

Heilind Number:EDA837-028-521-201
Manufacturer:EDAC
Manufacturer Number:837-028-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, ensuring reliable power transmission. With a current rating of 3 A and a pitch of .156 inches, it offers efficient power delivery in a two-row configuration with 28 positions. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its quality construction for seamless board-to-board connections in even the most demanding environments.