837-028-521-203

Heilind Number:EDA837-028-521-203
Manufacturer:EDAC
Manufacturer Number:837-028-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-203

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3A. Featuring two rows and 28 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for industrial applications. Elevate your connectivity standards with this essential component.