837-028-521-204

Heilind Number:EDA837-028-521-204
Manufacturer:EDAC
Manufacturer Number:837-028-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 28 positions each, it offers ample connectivity for your PCB applications. The contact material is a robust Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature environments. Whether for industrial or commercial use, this connector guarantees secure board-to-board connections with its straight mount orientation. Upgrade your connectivity solutions with this essential component.