837-028-521-207

Heilind Number:EDA837-028-521-207
Manufacturer:EDAC
Manufacturer Number:837-028-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-207

Detailed Description

Enhance your high-temperature PCB connections with our efficient Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a robust amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .156 in and .2 in row spacing, offer seamless connectivity for up to 28 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in even the harshest environments. Upgrade your PCB assembly with this essential component, a must-have for any electronics project.