837-028-521-208

Heilind Number:EDA837-028-521-208
Manufacturer:EDAC
Manufacturer Number:837-028-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-208

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a maximum amperage of 3A, it ensures efficient power transmission. The two rows of contacts, made from high-quality copper alloy, provide secure and stable connectivity. A pitch of .156 inches and row spacing of .2 inches accommodate precise alignment on your circuit board. Offering 28 positions in total, this connector is perfect for multi-functional applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your electronic designs.