837-028-521-212

Heilind Number:EDA837-028-521-212
Manufacturer:EDAC
Manufacturer Number:837-028-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-212

Detailed Description

Enhance connectivity with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable power transmission at amperages up to 3A. With a pitch of .156 inches and two rows of 28 positions, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where ruggedness is essential. Trust in its straight mount orientation for easy installation, and its vibrant green color for quick identification. Upgrade your connectivity solutions with this essential component.