837-028-521-604

Heilind Number:EDA837-028-521-604
Manufacturer:EDAC
Manufacturer Number:837-028-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-604

Detailed Description

Enhance your high-temperature PCB connections with this efficient Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it's suitable for a diverse range of applications. The single-row design features 28 positions with a .156-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Its straight mount orientation offers easy installation, making it a convenient choice for your PCB assembly needs. Explore the possibilities with this essential component in your connectivity arsenal.