837-028-521-608

Heilind Number:EDA837-028-521-608
Manufacturer:EDAC
Manufacturer Number:837-028-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-608

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a vital component for seamless data transmission in electronic devices. Featuring a single row design with 28 positions and a pitch of .156 inches, this connector ensures efficient board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. With a straight mount orientation and green color coding, it's easy to install and identify for streamlined assembly processes. Ideal for high-speed applications, this connector with 3A amperage support is a must-have in any PCB setup. Upgrade your connectivity solutions with this essential component.