837-028-521-802

Heilind Number:EDA837-028-521-802
Manufacturer:EDAC
Manufacturer Number:837-028-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-802

Detailed Description

Enhance your high temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for reliability in demanding environments, it boasts a robust UL 94V-0 Diallyl Phthalate housing material. With two rows of 28 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial projects. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector's quality craftsmanship for optimal performance in your PCB assemblies.