837-028-521-803

Heilind Number:EDA837-028-521-803
Manufacturer:EDAC
Manufacturer Number:837-028-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-803

Detailed Description

Upgrade your high temperature connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the harshest environments. With a current rating of 3 A, it provides secure power transmission for your electronic devices. The two rows of 28 positions offer ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Its straight mount orientation allows for seamless integration, making it a must-have component for your next project. Trust in our Card Edge Connector to deliver high performance and longevity, meeting the demands of your connectivity needs.