837-028-521-804

Heilind Number:EDA837-028-521-804
Manufacturer:EDAC
Manufacturer Number:837-028-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a seamless fit within your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in extreme conditions. The copper alloy contact material guarantees efficient signal transmission, while the 28 positions across 2 rows provide ample connectivity options. A pitch of .156 inches and row spacing of .2 inches allow for precise board-to-board connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.