837-028-521-808

Heilind Number:EDA837-028-521-808
Manufacturer:EDAC
Manufacturer Number:837-028-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 28 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and reliability are paramount. With a straight mount orientation, it offers easy installation onto your PCB, guaranteeing a secure and stable connection. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.