837-028-521-812

Heilind Number:EDA837-028-521-812
Manufacturer:EDAC
Manufacturer Number:837-028-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-812

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity under high temperatures. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Its dual-row configuration, with 28 positions and a .156-inch pitch, offers ample connectivity options for your PCB. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential component for seamless board-to-board connections.