837-028-523-102

Heilind Number:EDA837-028-523-102
Manufacturer:EDAC
Manufacturer Number:837-028-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also designed for optimal performance. With a durable housing made of UL 94V-0 Diallyl Phthalate, it can withstand high temperatures and harsh environments. Its copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise positioning on the PCB. With one row and 28 positions, it offers ample connectivity options. The straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications in various industries. Elevate your PCB design with this essential component.