837-028-523-104

Heilind Number:EDA837-028-523-104
Manufacturer:EDAC
Manufacturer Number:837-028-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking Green. Engineered for reliable performance, this connector features a single row design with 28 copper alloy contacts, ensuring secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. The UL 94V-0 Diallyl Phthalate housing material guarantees durability even in high-temperature environments, with an operating range of -40 to 105°C. Perfect for various applications, this connector is a must-have in your electronic assembly toolkit.