837-028-523-107

Heilind Number:EDA837-028-523-107
Manufacturer:EDAC
Manufacturer Number:837-028-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 28 positions, ensuring reliable transmission of data and power. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and flame resistance. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on PCBs. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.