837-028-523-108

Heilind Number:EDA837-028-523-108
Manufacturer:EDAC
Manufacturer Number:837-028-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable power delivery. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration on your PCB. With 28 positions in a single row, it offers ample connectivity options. Suitable for straight mount orientation, it's easy to install. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your board-to-board connections with this high-quality component.