837-028-523-203

Heilind Number:EDA837-028-523-203
Manufacturer:EDAC
Manufacturer Number:837-028-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-203

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate to withstand high temperatures. Featuring two rows of 28 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and efficient data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable functionality even in demanding environments. Perfect for board-to-board connections, this connector offers a straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.