837-028-523-207

Heilind Number:EDA837-028-523-207
Manufacturer:EDAC
Manufacturer Number:837-028-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-207

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of 28 positions each, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive applications. Upgrade your setup with this essential component for enhanced performance and longevity.