837-028-523-603

Heilind Number:EDA837-028-523-603
Manufacturer:EDAC
Manufacturer Number:837-028-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-603

Detailed Description

Enhance connectivity in high-temperature environments with our green Card Edge Connector. Designed for reliability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts ensuring secure performance. With a single row configuration and 28 positions, it offers versatile connectivity options. The .156-inch pitch and .2-inch row spacing facilitate efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Its straight mount orientation simplifies installation, making it a valuable component for seamless board-to-board connections. Trust in its 3A amperage rating for consistent power delivery, guaranteeing optimal performance in critical systems. Elevate your connectivity solutions with this essential component.