837-028-523-604

Heilind Number:EDA837-028-523-604
Manufacturer:EDAC
Manufacturer Number:837-028-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability in even the most demanding environments. With a single row layout and 28 positions, it offers seamless integration for your electronic components. Crafted from high-quality Copper Alloy, it guarantees efficient conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further simplifies assembly, making it the perfect choice for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its superior performance and elevate your connectivity experience today.