837-028-523-607

Heilind Number:EDA837-028-523-607
Manufacturer:EDAC
Manufacturer Number:837-028-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a sleek and professional look for your PCB assembly. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Its single row design with Copper Alloy contact material provides reliable connectivity, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transmission. Boasting 28 positions, it accommodates multiple connections with ease. The straight mount orientation allows for seamless installation onto your board, while its wide operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Elevate your electronic projects with this essential component in the world of connectors.