837-028-523-608

Heilind Number:EDA837-028-523-608
Manufacturer:EDAC
Manufacturer Number:837-028-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-608

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .156 inches and a single row configuration featuring 28 positions, it offers seamless compatibility for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in extreme conditions. The vibrant green color not only adds a pop of style but also aids in quick identification. Whether for industrial or commercial applications, trust in this connector for efficient and secure board-to-board connectivity. Upgrade your setup today and experience top-notch performance like never before.