837-028-523-802

Heilind Number:EDA837-028-523-802
Manufacturer:EDAC
Manufacturer Number:837-028-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-802

Detailed Description

Enhance your high-temperature electronic connections with this green Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and 28 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Choose this Straight mount orientation connector for seamless board-to-board connections in your projects.