837-028-523-804

Heilind Number:EDA837-028-523-804
Manufacturer:EDAC
Manufacturer Number:837-028-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating and reliable copper alloy contact material, it ensures secure power transmission. The connector offers seamless integration with two rows of 28 positions, spaced at a pitch of .156 inches and .2 inches between rows. Its straight mount orientation facilitates easy installation in PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse industrial settings. Trust in this essential connector for efficient board-to-board connections in your electronic projects.