837-028-523-807

Heilind Number:EDA837-028-523-807
Manufacturer:EDAC
Manufacturer Number:837-028-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of precisely engineered copper alloy contacts, it guarantees secure and reliable connections. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, offering ample room for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or commercial applications, this connector is a must-have for efficient and robust board-to-board connections. Upgrade your connectivity solutions today with our high-temp Card Edge Connector.