837-028-523-812

Heilind Number:EDA837-028-523-812
Manufacturer:EDAC
Manufacturer Number:837-028-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-523-812

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted for durability and performance, this green connector boasts a 3A amperage, perfect for robust power transmission. Its UL 94V-0 Diallyl Phthalate housing material ensures top-notch safety and reliability. With two rows and 28 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Whether for data transfer or power distribution, trust in this connector for seamless board-to-board connectivity. Explore our full range of PCB connectors for all your electronic design needs.