837-028-524-102

Heilind Number:EDA837-028-524-102
Manufacturer:EDAC
Manufacturer Number:837-028-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate for exceptional durability, it is suitable for a wide range of applications. With one row and 28 positions, it provides ample connectivity options. The Copper Alloy contact material ensures secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Designed for straight mount orientation, it facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Trust in our Card Edge Connector for superior performance and durability in your connectivity solutions.