837-028-524-108

Heilind Number:EDA837-028-524-108
Manufacturer:EDAC
Manufacturer Number:837-028-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-524-108

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a single row layout and 28 positions, it offers seamless connectivity for your PCB boards. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The pitch of .156 inches and row spacing of .2 inches, along with a straight mount orientation, make installation a breeze. Trust in our connector to deliver consistent and high-quality results for your projects.