837-028-524-202

Heilind Number:EDA837-028-524-202
Manufacturer:EDAC
Manufacturer Number:837-028-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-524-202

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures reliable operation even in extreme conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission and signal integrity. Its double-row configuration with 28 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy mating with compatible devices. Whether you're working on industrial machinery or aerospace systems, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your application. Trust in its quality and performance to streamline your PCB connections and enhance overall system reliability.