837-028-524-802

Heilind Number:EDA837-028-524-802
Manufacturer:EDAC
Manufacturer Number:837-028-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-524-802

Detailed Description

Upgrade your electronic connections with this high temperature card edge connector. Designed for durability and performance, it features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows and 28 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the 3 A amperage rating accommodates power-hungry applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation makes installation a breeze, making it an essential component in your electronic projects.