837-028-524-804

Heilind Number:EDA837-028-524-804
Manufacturer:EDAC
Manufacturer Number:837-028-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-524-804

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a sleek green hue. Designed for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows of copper alloy contacts spaced at .156 inches with .2-inch row spacing, it offers a secure and reliable connection for your electronic components. Boasting 28 positions and a straight mount orientation, it ensures seamless integration into your setup. Operable in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.