837-028-524-807

Heilind Number:EDA837-028-524-807
Manufacturer:EDAC
Manufacturer Number:837-028-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-524-807

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this two-row connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding environments. Each of its 28 positions is crafted with precision, using Copper Alloy as the contact material for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where resilience is key. Trust in this connector to deliver consistent power transmission at an amperage of 3A, making it a vital component in your electronic setups. Upgrade your connectivity solutions with this essential product, a standout in our extensive range of connectors.