837-028-524-808

Heilind Number:EDA837-028-524-808
Manufacturer:EDAC
Manufacturer Number:837-028-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-524-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for a variety of applications. Featuring 28 positions and a straight mount orientation, it provides secure and stable connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Perfect for demanding projects, this connector is a valuable addition to your toolkit.