837-028-524-812

Heilind Number:EDA837-028-524-812
Manufacturer:EDAC
Manufacturer Number:837-028-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-524-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures longevity and safety in high-temperature settings. Featuring two rows of copper alloy contacts, with a total of 28 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications where stability is crucial. Upgrade your system with this green-colored connector for efficient and secure data transmission.