837-028-540-103

Heilind Number:EDA837-028-540-103
Manufacturer:EDAC
Manufacturer Number:837-028-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and a pitch of .156 inches, it offers precise connectivity for your electronic components. The 28 copper alloy positions ensure secure contact, while the 3A amperage rating guarantees reliable power transmission. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and row spacing of .2 inches for efficient PCB assembly. Elevate your connectivity solutions with this essential component.