837-028-540-108

Heilind Number:EDA837-028-540-108
Manufacturer:EDAC
Manufacturer Number:837-028-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions. With a single row design and 28 positions, it provides efficient connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. Suitable for straight mounting orientation, it is perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your PCB assembly with this high-quality component.