837-028-540-112

Heilind Number:EDA837-028-540-112
Manufacturer:EDAC
Manufacturer Number:837-028-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-112

Detailed Description

Enhance your PCB connectivity with this high-quality High Temp Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability in any application. With a single row configuration and 28 positions, this connector offers seamless board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent performance. Upgrade your setup with this essential component for seamless and reliable PCB connections.