837-028-540-201

Heilind Number:EDA837-028-540-201
Manufacturer:EDAC
Manufacturer Number:837-028-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in demanding environments. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its two rows and 28 positions accommodate multiple connections with ease. The .156-inch pitch and .2-inch row spacing offer precise alignment, facilitating seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance under extreme conditions is essential. Upgrade your connectivity solutions with this essential component.