837-028-540-202

Heilind Number:EDA837-028-540-202
Manufacturer:EDAC
Manufacturer Number:837-028-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for up to 28 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Trust in its reliability and efficiency for your board-to-board PCB connections. Elevate your setup with this essential component from our extensive range of connectors.