837-028-540-204

Heilind Number:EDA837-028-540-204
Manufacturer:EDAC
Manufacturer Number:837-028-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-204

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With two rows of 28 positions, it offers ample connectivity for your PCB applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this connector for seamless and efficient board-to-board connections in your projects.