837-028-540-604

Heilind Number:EDA837-028-540-604
Manufacturer:EDAC
Manufacturer Number:837-028-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 28 positions, with copper alloy contacts ensuring efficient transmission. Its UL 94V-0 Diallyl Phthalate housing withstands extreme conditions, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. The straight mount orientation facilitates easy installation on PCBs, making it a dependable choice for board-to-board connections. Find out more about this essential component in our extensive range of connectors.