837-028-540-608

Heilind Number:EDA837-028-540-608
Manufacturer:EDAC
Manufacturer Number:837-028-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-608

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a current rating of 3 A and a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. The single-row design with 28 positions and a pitch of .156 inches offers efficient signal transmission, while the straight mount orientation simplifies installation. Trust in this green connector for seamless board-to-board connections in your electronic projects.